Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
8-SMD, Flat Leads8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOPSNT-8A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SNT-8A
S-89713B-I8T1U
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
5,000 : $0.52523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Differential, Rail-to-Rail
0.16V/µs
240 kHz
70 pA
1 µV
-
2 mA
2.65 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
8-TMSOP
S-89713B-K8T2U
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.48000
Cut Tape (CT)
2,000 : $0.62640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Differential, Rail-to-Rail
0.16V/µs
240 kHz
70 pA
1 µV
-
2 mA
2.65 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.