Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-89431ACMC-HBVT2U
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
13,348
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.34269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail0.005V/µs4.8 kHz1 pA3 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-TSSOP 8-MSOP
S-89431BCFM-H4DTFU
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
3,906
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.42986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.16V/µs4.8 kHz1 pA3 mV500nA (x2 Channels)6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount8-WSSOP, 8-MSOP (0.110", 2.80mm Width)8-TMSOP
SNT-8A
S-89431BCPH-H4DTFU
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
2,662
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.40836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.16V/µs4.8 kHz1 pA3 mV500nA (x2 Channels)6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount8-SMD, Flat LeadSNT-8A
8-TSSOP 8-MSOP
S-89430BCFM-H4CTFU
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
172
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.36764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.005V/µs4.8 kHz1 pA5 mV500nA (x2 Channels)6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount8-WSSOP, 8-MSOP (0.110", 2.80mm Width)8-TMSOP
SC-88A
S-89430ACNC-HBUTFG
IC OPAMP GP 1 CIRCUIT SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsGeneral Purpose1Rail-to-Rail0.005V/µs4.8 kHz1 pA5 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC88A-B-PKG
SOT-23-5
S-89430ACMC-HBUT2G
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCMOS1Rail-to-Rail0.005V/µs4.8 kHz1 pA5 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-89430ACMC-HBUT2U
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCMOS1Rail-to-Rail0.005V/µs4.8 kHz1 pA5 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SC-88A
S-89431ACNC-HBVTFG
IC OPAMP GP 1 CIRCUIT SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.34269
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsGeneral Purpose1Rail-to-Rail0.005V/µs4.8 kHz1 pA3 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC88A-B-PKG
SOT-23-5
S-89431ACMC-HBVT2G
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.34269
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCMOS1Rail-to-Rail0.005V/µs4.8 kHz1 pA3 mV500nA6 mA0.9 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SNT-8A
S-89430BCPH-H4CTFU
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.34926
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCMOS2Rail-to-Rail0.005V/µs4.8 kHz1 pA5 mV500nA (x2 Channels)6 mA0.9 V5.5 V-40°C ~ 85°CSurface Mount8-SMD, Flat LeadSNT-8A
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.