Rohm Semiconductor Instrumentation, Op Amps, Buffer Amps

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BD14230FVJ-CE2
BD14232FVJ-CE2
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
990
In Stock
1 : $2.20000
Cut Tape (CT)
2,500 : $1.13161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
300µA
2.7 V
18 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
BD14230FVJ-CE2
BD14231FVJ-CE2
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $2.20000
Cut Tape (CT)
2,500 : $1.13161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
300µA
2.7 V
18 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
BD14230FVJ-CE2
BD14230FVJ-CE2
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $2.40000
Cut Tape (CT)
2,500 : $1.24224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
300µA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
6 SSOP
BD14222G-CTR
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
5,264
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.57064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
240µA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6
6-SSOP
6 SSOP
BD14221G-CTR
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
6,894
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.57064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
240µA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6
6-SSOP
6 SSOP
BD14220G-CTR
AUTOMOTIVE CURRENT SENSE AMPLIFI
Rohm Semiconductor
3,015
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.57064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Push-Pull
-
40 kHz
1 µA
500 µV
240µA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6
6-SSOP
Showing
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.