Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-SSOP
BD87581YG-CTR
IC CMOS 1 CIRCUIT 5SSOP
Rohm Semiconductor
2,852
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.75673
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
3.5V/µs
4 MHz
1 pA
1 mV
2.3mA
6 mA
4 V
14 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
5-SSOP
8-MSOP
BD87582YFVM-CTR
IC CMOS 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,855
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.90814
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
3.5V/µs
4 MHz
1 pA
1 mV
5mA
6 mA
4 V
14 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.