Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-LFCSP
ADA4254ACPZ-R7
IC OPAMP ZER-DRIFT 1CIRC 28LFCSP
Analog Devices Inc.
4,222
In Stock
1 : $9.81000
Cut Tape (CT)
1,500 : $4.46250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Differential
1.9V/µs
2.3 MHz
450 pA
3 µV
-
11 mA
10 V
56 V
-40°C ~ 105°C
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP (5x5)
28-LFCSP
ADA4254ACPZ-RL
IC OPAMP ZER-DRIFT 1CIRC 28LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : $4.46250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zero-Drift
1
Differential
1.9V/µs
2.3 MHz
450 pA
3 µV
-
11 mA
10 V
56 V
-40°C ~ 105°C
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP (5x5)
24 SOIC
ADA4254ARUZ-RL
IC OPAMP ZER-DRIFT 1CIRC 24TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $4.46250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zero-Drift
1
Differential
1.9V/µs
2.3 MHz
450 pA
3 µV
-
11 mA
10 V
56 V
-40°C ~ 105°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.