Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2991IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,000
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $1.07081
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
21V/µs
4.5 MHz
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
OPA4991IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
232
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $1.32980
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
21V/µs
4.5 MHz
10 pA
125 µV
560µA (x4 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.