Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM1458MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
26,500
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.53042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1 MHz200 nA1 mV3mA (x2 Channels)-36 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC70-5
TLV172IDCKT
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
1,514
In Stock
1 : $1.47000
Cut Tape (CT)
250 : $0.95944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail10V/µs10 MHz10 pA500 µV1.6mA75 mA4.5 V36 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8-SOIC
LM2904QDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
311
In Stock
10,000
Factory
1 : $0.60000
Cut Tape (CT)
2,500 : $0.21195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V26 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 3
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.