Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
70,230
In Stock
10,000
Factory
1 : $0.10000
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-Dip
TL074CN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
815
In Stock
10,000
Factory
1 : $0.63000
Tube
-
Tube
Last Time BuyJ-FET4-13V/µs5.25 MHz65 pA3 mV1.4mA (x4 Channels)40 mA10 V30 V0°C ~ 70°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.