Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8629ARZ
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
13,568
In Stock
1 : $5.73000
Tube
-
Tube
ActiveZero-Drift2Rail-to-Rail1V/µs2.5 MHz2.5 MHz30 pA1 µV-30 mA2.7 V5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV2333IDR
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
9,448
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $1.00200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift2Rail-to-Rail0.16V/µs350 kHz-70 pA2 µV17µA (x2 Channels)5 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC-70-6
INA213CQDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
5
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.54450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1-0.4V/µs80 kHz-28 µA5 µV65µA-2.7 V26 V-40°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SC-70-6
Showing
1 - 3
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.