Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LMC662CN/NOPB
IC CMOS 2 CIRCUIT 8DIP
Texas Instruments
3,419
In Stock
10,000
Factory
1 : $2.06000
Tube
Bulk
Tube
Last Time BuyCMOS2Push-Pull, Rail-to-Rail1.1V/µs1.4 MHz0.002 pA1 mV750µA (x2 Channels)40 mA4.75 V15.5 V0°C ~ 70°C (TJ)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
LMC6081IN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
2,408
In Stock
1 : $2.81000
Tube
-
Bulk
Tube
Last Time BuyGeneral Purpose1Rail-to-Rail1.5V/µs1.3 MHz0.01 pA150 µV550µA34 mA4.5 V15.5 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
LMC6042AIN/NOPB
IC CMOS 2 CIRCUIT 8DIP
Texas Instruments
450
In Stock
3,920
Factory
1 : $3.82000
Tube
-
Tube
Last Time BuyCMOS2Push-Pull, Rail-to-Rail0.02V/µs100 kHz0.002 pA1 mV26µA (x2 Channels)40 mA4.5 V15.5 V-40°C ~ 85°C (TJ)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
LMC6001AIN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
420
In Stock
7,760
Factory
1 : $19.55000
Tube
-
Bulk
Tube
ActiveGeneral Purpose1Rail-to-Rail1.5V/µs1.3 MHz0.01 pA350 µV550µA-4.5 V15.5 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.