Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,969 In Stock 15,000 Factory | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.22276 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 6V/µs | 10 MHz | 1 pA | 50 µV | 1mA | 25 mA | 3 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SC-74A | ||
847 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.87844 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 27V/µs | 16 MHz | 10 pA | 4 mV | 2.8mA (x2 Channels) | 74 mA | 4 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN | 8-DFN (2x2) | ||
2,825 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.22416 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 700µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
7,579 In Stock | 1 : $1.44000 Cut Tape (CT) 4,000 : $0.63538 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 4.7V/µs | 3 MHz | 30 pA | 25 µV | 700µA (x2 Channels) | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
3,087 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.79775 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 2.5V/µs | 9 MHz | 1 pA | 450 µV | 660µA | - | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
900 In Stock | 1 : $1.77000 Cut Tape (CT) 2,500 : $0.89258 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 3V/µs | 6 MHz | 300 nA | 650 µV | 1.8mA | 50 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,936 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.83155 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 4.5V/µs | 8 MHz | 1 pA | 4.5 mV | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,993 In Stock | 1 : $1.54000 Cut Tape (CT) 3,000 : $0.68187 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 3V/µs | 6 MHz | 300 nA | 650 µV | 1.8mA | 50 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,128 In Stock | 1 : $1.78000 Cut Tape (CT) 2,500 : $0.89543 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 1.3V/µs | 4 MHz | 15 nA | 500 µV | 900µA | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,855 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.90814 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 1 pA | 1 mV | 5mA | 6 mA | 4 V | 14 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
19,990 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.13612 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |