Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
178,693
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.14532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs800 kHz20 nA2 mV700µA (x2 Channels)30 mA3 V30 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6002T-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
69,584
In Stock
1 : $0.41000
Cut Tape (CT)
3,300 : $0.31000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14 SOIC
MCP6004-I/SL
IC OPAMP GP 4 CIRCUIT 14SOIC
Microchip Technology
30,283
In Stock
1 : $0.54000
Tube
-
Tube
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz1 pA4.5 mV100µA (x4 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.