Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Product Status
ActiveObsolete
Amplifier Type
General PurposeJ-FET
Output Type
-Rail-to-Rail
Slew Rate
7V/µs13V/µs
Gain Bandwidth Product
5.25 MHz10 MHz
Current - Input Bias
1 pA65 pA
Voltage - Input Offset
500 µV3 mV
Current - Supply
1mA (x4 Channels)1.4mA (x4 Channels)
Current - Output / Channel
30 mA40 mA
Voltage - Supply Span (Min)
2.5 V10 V
Voltage - Supply Span (Max)
5.5 V30 V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DPIP
MCP6024-I/P
IC OPAMP GP 4 CIRCUIT 14DIP
Microchip Technology
350
In Stock
1 : $2.72000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
7V/µs
10 MHz
1 pA
500 µV
1mA (x4 Channels)
30 mA
2.5 V
5.5 V
-40°C ~ 85°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-Dip
TL074CN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
3,385
In Stock
1 : $0.90000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
40 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.