Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA1652AIDGKR
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
9,561
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $1.01806
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
10V/µs
18 MHz
10 pA
500 µV
2mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
LM7321QMFE/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
707
In Stock
1 : $2.97000
Cut Tape (CT)
250 : $1.72796
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
Rail-to-Rail
18V/µs
20 MHz
1.1 µA
700 µV
1.1mA
100 mA
2.5 V
32 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.