Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LPV542DGKR
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
12,266
In Stock
10,000
Factory
1 : $1.70000
Cut Tape (CT)
2,500 : $0.71956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.0037V/µs8 kHz0.1 pA1 mV480nA (x2 Channels)36 mA1.6 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SON
OPA2333AIDRBR
IC OPAMP ZERO-DRIFT 2 CIRC 8SON
Texas Instruments
9,003
In Stock
744,663
Marketplace
1 : $3.96000
Cut Tape (CT)
3,000 : $1.98909
Tape & Reel (TR)
140 : $2.15000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS, Zero-Drift2Rail-to-Rail0.16V/µs350 kHz70 pA2 µV17µA (x2 Channels)5 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-VDFN Exposed Pad8-SON (3x3)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.