Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8397ARZ-REEL7
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
5,087
In Stock
1 : $7.24000
Cut Tape (CT)
1,000 : $4.30500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail53V/µs35 MHz69 MHz200 pA1 mV11mA310 mA3 V24 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
24 QFN
LTC6431AIUF-20#PBF
IC OPAMP GP 1 CIRCUIT 24QFN
Analog Devices Inc.
397
In Stock
1 : $13.56000
Tube
-
Tube
ActiveGeneral Purpose1---2 GHz--93mA-4.75 V5.25 V-40°C ~ 85°CSurface Mount24-WFQFN Exposed Pad24-QFN (4x4)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.