Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Slew Rate
0.1V/µs2.1V/µs
Gain Bandwidth Product
300 kHz3 MHz
Current - Input Bias
1 pA30 nA
Voltage - Input Offset
35 µV2 mV
Current - Supply
400µA750µA
Voltage - Supply Span (Min)
2 V2.7 V
Voltage - Supply Span (Max)
10 V16 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV2371IDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
1,022
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.52318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.1V/µs
3 MHz
1 pA
2 mV
750µA
16 mA
2.7 V
16 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1218LCS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
810
In Stock
1 : $11.96000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
300 kHz
30 nA
35 µV
400µA
-
2 V
10 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.