Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SO
LM2904QS-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
64,351
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.11006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA2 mV700µA (x2 Channels)40 mA2 V36 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-TSSOP
OPA2991IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
8,458
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $0.89548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail21V/µs4.5 MHz10 pA125 µV560µA (x2 Channels)75 mA2.7 V40 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
DS485TMX-NOPB
LM7301IM-NS
IC OPAMP GP 1 CIRCUIT 8SOIC
National Semiconductor
8,097
Marketplace
143 : $2.11000
Bulk
-
Bulk
ActiveGeneral Purpose1Rail-to-Rail1.25V/µs4 MHz103 nA40 µV720µA11.7 mA1.8 V32 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.