Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8418WBRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
8,534
In Stock
1 : $4.61000
Cut Tape (CT)
3,000 : $1.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
-
200 µV
2.6mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-LFCSP-UD
ADA4096-2ACPZ-R7
IC OPAMP GP 2 CIRCUIT 8LFCSP
Analog Devices Inc.
7,080
In Stock
1 : $7.36000
Cut Tape (CT)
3,000 : $3.02500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
786 kHz
1.52 MHz
3 nA
35 µV
60µA (x2 Channels)
10 mA
3 V
30 V
-40°C ~ 125°C
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
16-VQFN (exposed pad)
INA4290A1IRGVT
IC CURR SENSE 4 CIRCUIT 16VQFN
Texas Instruments
276
In Stock
1 : $8.92000
Cut Tape (CT)
250 : $5.41428
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Sense
4
-
2V/µs
1.1 MHz
-
20 µA
6 µV
1.25mA (x4 Channels)
-
2.7 V
20 V
-40°C ~ 125°C (TA)
-
Surface Mount
16-VQFN Exposed Pad
16-VQFN (4x4)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.