Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA348AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
4,137
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.37082
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
0.5 pA
1 mV
45µA
10 mA
2.1 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
OPA4348AQPWRQ1
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
11,519
In Stock
427
Marketplace
1 : $1.23000
Cut Tape (CT)
2,500 : $0.52875
Tape & Reel (TR)
427 : $0.75000
Bulk
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
CMOS
4
Rail-to-Rail
0.5V/µs
1 MHz
8 pA
1 mV
45µA (x4 Channels)
10 mA
2.1 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.