Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,567 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.54374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
29,469 In Stock | 1 : $3.91000 Cut Tape (CT) 1,000 : $1.98750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 4 MHz | 2.1 MHz | 0.5 pA | 30 µV | 630µA (x2 Channels) | 220 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,069 In Stock | 1 : $4.59000 Cut Tape (CT) 1,000 : $1.73184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 1.1V/µs | 550 kHz | - | - | 100 µV | 200µA | 15 mA | 2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,420 In Stock | 1 : $5.56000 Tube | - | Tube | Active | J-FET | 2 | - | 9V/µs | 4 MHz | - | 3 pA | 200 µV | 210µA (x2 Channels) | 10 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
73 In Stock | 1 : $6.17000 Cut Tape (CT) 3,000 : $2.31461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFBGA, WLCSP | 8-WLCSP (1.43x1.775) | |||
1,579 In Stock | 1 : $8.73000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,231 In Stock | 1 : $11.55000 Tube | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 750 kHz | - | 80 pA | 25 µV | 350µA (x2 Channels) | - | 2 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
618 In Stock | 1 : $16.75000 Tube | - | Tube | Active | General Purpose | 4 | - | 3V/µs | 6 MHz | - | 15 nA | 400 µV | 9mA | - | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
86 In Stock | 1 : $18.20000 Tube | - | Tube | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 150 nA | 50 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $1.99000 Cut Tape (CT) 3,000 : $0.55734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | - | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) |