Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 PDIP
LT1101CN8#PBF
IC INST AMP 1 CIRCUIT 8DIP
Analog Devices Inc.
186
In Stock
1 : $15.13000
Tube
-
Tube
Active
Instrumentation
1
-
0.1V/µs
37 kHz
6 nA
60 µV
94µA
-
2.2 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
LMV358IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
15,057
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.16469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.45V/µs
1.3 MHz
16 nA
100 µV
162µA
160 mA
2.7 V
6 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-WQFN
TLV9054SIRTER
IC CMOS 4 CIRCUIT 16WQFN
Texas Instruments
1,484
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.36532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
15V/µs
5 MHz
2 pA
330 µV
330µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.