Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : $6.82000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | 15 nA | 30 µV | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,651 In Stock | 1 : $7.34000 Tube | - | Tube | Active | General Purpose | 1 | - | 17V/µs | 63 MHz | 15 nA | 30 µV | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |