Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,964 In Stock | 1 : $3.33000 Cut Tape (CT) 2,000 : $1.62593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.2V/µs | 50 kHz | - | 28 µA | - | 200µA | - | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
635 In Stock | 1 : $6.21000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 20V/µs | 10 MHz | - | 2 pA | 1 mV | 1.8mA (x4 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
20,354 In Stock | 1 : $6.24000 Cut Tape (CT) 1,000 : $2.49491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,356 In Stock | 1 : $7.25000 Cut Tape (CT) 1,000 : $2.82500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 63V/µs | - | 125 MHz | 700 nA | 1.6 mV | 1.4mA (x4 Channels) | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
55 In Stock 571 Marketplace | 137 : $2.19000 Bulk 1 : $4.28000 Tube | Bulk Tube | Obsolete | CMOS | 4 | Rail-to-Rail | 0.25V/µs | 550 kHz | - | 1 pA | 300 µV | 100µA (x4 Channels) | 50 mA | 2.7 V | 10 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | 188 : $4.59910 Tube | - | Tube | Last Time Buy | General Purpose | 4 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 3.2mA (x4 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |