Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2990IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
75,528
In Stock
10,000
Factory
1 : $1.56000
Cut Tape (CT)
2,500 : $0.71584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail4.5V/µs1.1 MHz10 pA300 µV130µA (x2 Channels)80 mA2.7 V40 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC,M8
CA3140AMZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
9,469
In Stock
6,860
Factory
1 : $3.16000
Tube
-
Tube
ActiveGeneral Purpose1-9V/µs4.5 MHz10 pA2 mV4mA40 mA4 V36 V-55°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LMV358AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
7,175
In Stock
10,000
Factory
1 : $0.62000
Cut Tape (CT)
2,500 : $0.21917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1.7V/µs1 MHz10 pA1 mV70µA (x2 Channels)40 mA2.5 V5.5 V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.