Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
2V/µs6.5V/µs
Gain Bandwidth Product
5 MHz10 MHz
Current - Input Bias
0.5 pA100 nA
Voltage - Input Offset
150 µV300 µV
Current - Supply
538µA (x2 Channels)1.7mA (x2 Channels)
Current - Output / Channel
50 mA100 mA
Voltage - Supply Span (Min)
1.8 V4 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MC33178DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
37,640
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.25443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
2V/µs
5 MHz
100 nA
150 µV
1.7mA (x2 Channels)
100 mA
4 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
TLV9062IDGKT
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
3,619
In Stock
1 : $1.30000
Cut Tape (CT)
250 : $0.65328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6.5V/µs
10 MHz
0.5 pA
300 µV
538µA (x2 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.