Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DigiTrim®LT®Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSCurrent SenseGeneral Purpose
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
2V/µs6V/µs12V/µs20V/µs
Gain Bandwidth Product
10 MHz20 MHz24 MHz
Current - Input Bias
0.2 pA5 pA2 nA90 µA
Voltage - Input Offset
5 µV20 µV23 µV25 µV
Current - Supply
1mA1.7mA1.7mA (x4 Channels)1.8mA2.5mA (x2 Channels)
Current - Output / Channel
35 mA150 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5 V5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SO8-SOIC14-SOICSOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
AD8615AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
20,308
In Stock
1 : $3.88000
Cut Tape (CT)
3,000 : $1.29641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
12V/µs
24 MHz
-
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
2,303
In Stock
1 : $10.21000
Cut Tape (CT)
2,500 : $4.47500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
-
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TLV2462AMDREP
INA240A1EDRQ1
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Texas Instruments
4,286
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $2.16036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
400 kHz
90 µA
5 µV
1.8mA
-
2.7 V
5.5 V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
AD8618ARZ-REEL7
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
1,963
In Stock
1 : $6.70000
Cut Tape (CT)
1,000 : $4.03750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
12V/µs
24 MHz
-
0.2 pA
23 µV
1.7mA (x4 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT753
OPA197IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.83000
Cut Tape (CT)
3,000 : $0.82811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
25 µV
1mA
-
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.