Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,087 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.43154 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 115µA (x2 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
7,567 In Stock | 1 : $4.87000 Tube | - | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 2 MHz | 150 pA | 20 µV | 600µA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,133 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.36532 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 15V/µs | 5 MHz | - | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |