Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,679 In Stock 603,169 Marketplace | 1 : $0.27000 Cut Tape (CT) 2,500 : $0.11278 Tape & Reel (TR) 1,860 : $0.16000 Bulk | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
50,087 In Stock | 1 : $0.47000 Tube | - | Tube | Active | Standard (General Purpose) | 4 | - | - | 1.2 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,484 In Stock | 1 : $0.29000 Cut Tape (CT) 2,500 : $0.11850 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Standard (General Purpose) | 4 | Single-Ended | - | - | 20 nA | 3 mV | 750µA (x4 Channels) | 30 mA | 5 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
782 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.06456 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 4 | Single Ended, Rail-to-Rail | 0.5V/µs | 900 kHz | 60 pA | 100 µV | 110µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |