Instrumentation, Op Amps, Buffer Amps

Results: 10
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral PurposeIsolation
Number of Circuits
124
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.4V/µs0.5V/µs4.5V/µs10V/µs20V/µs-
Gain Bandwidth Product
14 kHz30 kHz1 MHz1.1 MHz3.5 MHz4.5 MHz20 MHz
Current - Input Bias
0.2 pA0.5 pA1 pA10 pA28 µA30 µA60 µA
Voltage - Input Offset
0.55 µV1 µV10 µV40 µV50 µV125 µV300 µV350 µV750 µV1 mV
Current - Supply
45µA65µA75µA (x4 Channels)130µA560µA (x2 Channels)650µA (x2 Channels)1.45mA5.9mA
Current - Output / Channel
10 mA13 mA14 mA15 mA60 mA65 mA75 mA80 mA
Voltage - Supply Span (Min)
1.8 V2.1 V2.7 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V26 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-VSSOP14-TSSOPSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA990IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
7,109
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.50659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
130µA
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TLV9152IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
10,811
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.54038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
20V/µs
4.5 MHz
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
OPA320AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,931
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.38488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
10V/µs
20 MHz
0.2 pA
40 µV
1.45mA
65 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
AMC1301QDWVRQ1
IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas Instruments
1,501
In Stock
1 : $8.39000
Cut Tape (CT)
1,000 : $4.58832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
60 µA
50 µV
5.9mA
13 mA
3 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
14-TSSOP
TLV6004IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
3,105
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.35890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.5V/µs
1 MHz
1 pA
750 µV
75µA (x4 Channels)
15 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT753
OPA348AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
8,596
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.38281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
0.5 pA
1 mV
45µA
10 mA
2.1 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA214AQDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
7,606
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.46944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-VSSOP
TLV9352QDGKRQ1
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
8,443
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.51783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
20V/µs
3.5 MHz
10 pA
350 µV
650µA (x2 Channels)
60 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
514
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $2.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
30 µA
10 µV
5.9mA
14 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
SC-70-6
INA210CQDCKRQ1
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
1,677
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.52480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.