Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DIP
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
103,878
In Stock
10,000
Factory
1 : $0.41000
Tube
Tube
ActiveGeneral Purpose4--1.2 MHz45 nA2 mV1.5mA40 mA3 V32 V0°C ~ 70°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
14-PDIP
LT1079IN#PBF
IC OPAMP GP 4 CIRCUIT 14DIP
Analog Devices Inc.
2,807
In Stock
1 : $11.48000
Tube
Tube
ActiveGeneral Purpose4-0.1V/µs200 kHz6 nA70 µV38µA (x4 Channels)-2.2 V30 V-40°C ~ 85°CThrough Hole14-DIP (0.300", 7.62mm)14-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.