Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
InstrumentationVoltage Feedback
Output Type
-Rail-to-Rail
Slew Rate
11V/µs225V/µs
-3db Bandwidth
19 kHz180 MHz
Current - Input Bias
100 pA1.2 µA
Voltage - Input Offset
15 µV140 µV
Current - Supply
1mA2.65mA
Current - Output / Channel
55 mA80 mA
Voltage - Supply Span (Min)
2.7 V4.75 V
Voltage - Supply Span (Max)
11 V35 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-MSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADA4807-1ARJZ-R2
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
4,311
In Stock
1 : $5.49000
Cut Tape (CT)
250 : $2.42600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
225V/µs
180 MHz
1.2 µA
140 µV
1mA
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
LT6370HMS8#TRPBF
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,993
In Stock
1 : $11.05000
Cut Tape (CT)
2,500 : $4.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
11V/µs
19 kHz
100 pA
15 µV
2.65mA
55 mA
4.75 V
35 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.