Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
-3db Bandwidth
130 kHz1.1 MHz
Voltage - Input Offset
3 µV500 µV
Current - Supply
550µA2.5mA
Voltage - Supply Span (Min)
2.7 V5 V
Voltage - Supply Span (Max)
20 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOICTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
INA129UAE4
INA241A2IDDFR
-5-V TO 110-V, BIDIRECTIONAL, UL
Texas Instruments
10,339
In Stock
1 : $3.61000
Cut Tape (CT)
3,000 : $1.81345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
8V/µs
1.1 MHz
35 µA
3 µV
2.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8 SOIC
AD8479ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,067
In Stock
1 : $8.73000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
8V/µs
130 kHz
-
500 µV
550µA
55 mA
5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.