Instrumentation, Op Amps, Buffer Amps

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
SOT753
INA180A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
24,340
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.15699
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA212AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
5,457
In Stock
416,363
Marketplace
1 : $0.80000
Cut Tape (CT)
3,000 : $0.36916
Tape & Reel (TR)
680 : $0.44000
Bulk
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT 23-8
TLV9152IDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
9,124
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.55156
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
20V/µs
4.5 MHz
-
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SC-70-6
INA212AIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
6,300
In Stock
29,344
Marketplace
1 : $1.46000
Cut Tape (CT)
250 : $0.80628
Tape & Reel (TR)
330 : $0.91000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
21,257
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $1.06676
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
60 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
AD737ARZ-RL7
AD8418WBRZ-RL
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc.
10,021
In Stock
1 : $4.61000
Cut Tape (CT)
2,500 : $1.58750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
-
200 µV
2.6mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ADC081S021CIMF/NOPB
INA181A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-6
Texas Instruments
4,680
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15980
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
75 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
Surface Mount
SOT-23-6
SOT-23-6
SC-70-6
INA210BIDCKT
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
197
In Stock
1 : $1.46000
Cut Tape (CT)
250 : $0.80628
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
14-TSSOP
AD8619ARUZ
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
624
In Stock
1 : $4.87000
Tube
-
-
Tube
Active
CMOS
4
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
400 µV
38µA
80 mA
1.8 V
5 V
-40°C ~ 125°C
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
321,010
Marketplace
353 : $0.85000
Bulk
-
-
Bulk
Active
Current Sense
1
-
-
-
1.8 MHz
40 µA
1 mV
500µA
-
3 V
28 V
-40°C ~ 125°C
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.