Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,346 In Stock | 1 : $2.99000 Cut Tape (CT) 3,000 : $1.57632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 6.4V/µs | 18 MHz | - | 300 pA | 5 µV | 2.2mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,253 In Stock | 1 : $4.50000 Cut Tape (CT) 2,500 : $2.47342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 220V/µs | 135 MHz | 150 MHz | 1 µA | 50 µV | 1.35mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,500 In Stock 6,073 Marketplace | 2,500 : $6.64582 Tape & Reel (TR) 42 : $7.20000 Bulk | - | Tape & Reel (TR) Bulk | Active | General Purpose | 1 | Rail-to-Rail | 27V/µs | 80 MHz | - | 60 nA | 30 µV | 3.6mA | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |