Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,819 In Stock | 1 : $21.39000 Tube | - | Tube | Active | J-FET | 2 | - | 60V/µs | 25 MHz | 3 pA | 85 µV | 3mA (x2 Channels) | 45 mA | 10 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,888 In Stock 10,000 Factory | 1 : $5.17000 Cut Tape (CT) 2,500 : $2.75850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 1 : $1.00000 Bulk 1 : $6.20000 Tube | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |