Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
93,788
In Stock
10,000
Factory
1 : $0.42000
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-PDIP Top View
LT1215CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
94
In Stock
1 : $7.69000
Tube
Tube
ActiveGeneral Purpose2-50V/µs23 MHz420 nA250 µV4.75mA (x2 Channels)50 mA2.5 V36 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
LMP7721MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
755
Factory
Check Lead Time
1 : $6.54000
Tube
Bulk
Tube
ActiveGeneral Purpose1Rail-to-Rail12.8V/µs17 MHz0.003 pA26 µV1.3mA60 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.