Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
OPA333AMDCKREP
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Texas Instruments
2,017
In Stock
1 : $9.89000
Cut Tape (CT)
3,000 : $5.79666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA
5 mA
1.8 V
5.5 V
-55°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 DFB
LTC6362HDD#PBF
IC OPAMP DIFF 1 CIRCUIT 8DFN
Analog Devices Inc.
76
In Stock
1 : $7.14000
Tube
-
Tube
Obsolete
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.