Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADA4807-1AKSZ-R2
IC OPAMP VFB 1 CIRCUIT SC70-6
Analog Devices Inc.
231
In Stock
1 : $5.34000
Cut Tape (CT)
250 : $2.19908
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
225V/µs
-
180 MHz
1.2 µA
140 µV
1mA
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-WSON
OPA856IDSGR
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
3,366
In Stock
1 : $4.90000
Cut Tape (CT)
3,000 : $2.69916
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
350V/µs
1.08 GHz
1.1 GHz
15 µA
200 µV
17.2mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.