Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-PDIP
MCP6002-I/P
IC OPAMP GP 2 CIRCUIT 8DIP
Microchip Technology
4,777
In Stock
1 : $0.44000
Tube
-
-
Tube
Active
Standard
2
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TLC074IN
TL074ACN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
277
In Stock
1 : $0.96000
Tube
-
-
Tube
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.