Instrumentation, OP Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSZero-Drift
Slew Rate
0.0027V/µs0.19V/µs0.35V/µs
Gain Bandwidth Product
11.5 kHz400 kHz900 kHz
Current - Input Bias
1 pA70 pA
Voltage - Input Offset
1 µV150 µV200 µV
Current - Supply
950nA (x2 Channels)31µA (x2 Channels)58µA (x2 Channels)
Current - Output / Channel
18 mA41 mA68 mA
Voltage - Supply Span (Min)
1.5 V1.8 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-WFDFN
Supplier Device Package
8-DFN (2x2)8-MiniSO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MiniSO
TSZ122IST
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
STMicroelectronics
22,549
In Stock
1 : $1.76000
Cut Tape (CT)
4,000 : $0.80610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.19V/µs
400 kHz
70 pA
1 µV
31µA (x2 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
8-UFDFN (2x2)
TSU112IQ2T
IC CMOS 2 CIRCUIT 8DFN
STMicroelectronics
300
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $1.13950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.0027V/µs
11.5 kHz
1 pA
150 µV
950nA (x2 Channels)
41 mA
1.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
8-WFDFN
TSV732IQ2T
IC CMOS 2 CIRCUIT 8DFN
STMicroelectronics
1,651
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.69811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.35V/µs
900 kHz
1 pA
200 µV
58µA (x2 Channels)
68 mA
1.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN
8-DFN (2x2)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.