Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA344UA
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
2,007
In Stock
3,225
Factory
1 : $1.00000
Bulk
1 : $1.78000
Tube
Bulk
Tube
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OPA344UA/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
6,240
In Stock
10,000
Factory
1 : $1.66000
Cut Tape (CT)
2,500 : $0.70370
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
OPA344PA
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
321
In Stock
7,150
Factory
1 : $1.71000
Tube
Bulk
Tube
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
SOT753
OPA344NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.66000
Cut Tape (CT)
3,000 : $0.70370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA344NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
10,000
Factory
Check Lead Time
1 : $1.78000
Cut Tape (CT)
250 : $1.20716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA344NA/250G4
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
10,000
Factory
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA344NA/3KG4
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
OPA344UAG4
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
3,225
Factory
1 : $1.00000
Bulk
Bulk
Tube
Discontinued at Digi-KeyGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 8

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.