3PEAK Instrumentation, Op Amps, Buffer Amps

Results: 234
Series
-LM2902ALM2904ALM321ALM324ALM358ALMV321BLMV324BLMV358BTP124XTP128xTP128X
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Chopper (Zero-Drift)Current SenseDifferentialIsolationStandard
Number of Circuits
124
Output Type
DifferentialPush-PullPush-Pull, Rail-to-RailSingle Ended, Rail-to-RailSingle-Ended
Slew Rate
0.006V/µs0.01V/µs0.15V/µs0.16V/µs0.5V/µs0.6V/µs0.7V/µs0.9V/µs1.4V/µs2V/µs2.5V/µs3V/ms
Gain Bandwidth Product
9 kHz10 kHz18 kHz78 kHz300 kHz350 kHz500 kHz900 kHz1 MHz1.1 MHz1.5 MHz2.1 MHz
-3db Bandwidth
15 kHz20 kHz30 kHz60 kHz80 kHz200 kHz300 kHz400 kHz500 kHz1.6 MHz90 MHz250 MHz
Current - Input Bias
0.001 pA0.1 pA1 pA3 pA10 pA20 pA25 pA30 pA50 pA60 pA100 pA200 pA
Voltage - Input Offset
830 nV1 µV1.3 µV1.5 µV5 µV10 µV15 µV30 µV40 µV45 µV50 µV55 µV
Current - Supply
300nA500nA (x2 Channels)600nA600nA (x2 Channels)600nA (x4 Channels)650nA9.8µA9.8µA (x2 Channels)12µA (x2 Channels)12µA (x4 Channels)20µA30µA
Current - Output / Channel
15 mA20 mA22 mA30 mA32 mA33 mA40 mA50 mA60 mA62 mA70 mA75 mA
Voltage - Supply Span (Min)
1.7 V1.75 V1.8 V2.1 V2.5 V2.7 V3 V4 V4.5 V8 V
Voltage - Supply Span (Max)
3.6 V5.5 V6 V16 V18 V30 V36 V40 V
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFDFN6-TSSOP, SC-88, SOT-3638-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VFDFN Exposed Pad8-WDFN Exposed Pad8-WFDFN Exposed Pad8-XFDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-DFN (1x1.4)5-DFN (0.8x0.8)8-DFN (1.5x1.5)8-DFN (2x2)8-DFN (3x3)8-MSOP8-SMP8-SOP8-TSSOP14-SOP14-TSSOPSC-70-5SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
234Results
Applied FiltersRemove All

Showing
of 234
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
LM321A-TR
IC OPAMP 1 CIRCUIT SOT-23-5
3PEAK
2,482
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
150µA
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
LMV321B-TR
IC OPAMP 1 CIRCUIT SOT-23-5
3PEAK
2,672
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOP
LM358A-SR
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,338
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.06666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
14 SOP
LM324A-SR
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,262
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.08888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
SOT-363
TPA191A2-SC6R
IC CURR SENSE 1 CIRCUIT SOT-363
3PEAK
2,442
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.36481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single Ended, Rail-to-Rail
2.5V/µs
-
80 kHz
22 µA
180 µV
80µA
-
2.7 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-5
LM321AW-S5TR
IC OPAMP 1 CIRCUIT SOT-23-5
3PEAK
5,387
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
150µA
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 TSSOP
LMV358B-TSR
IC OPAMP 2 CIRCUIT 8-TSSOP
3PEAK
2,990
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.04176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA (x2 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 MSOP
LMV358B-VR
IC OPAMP 2 CIRCUIT 8-MSOP
3PEAK
2,672
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA (x2 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOP
LMV358B-SR
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,988
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.06060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA (x2 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 TSSOP
LM358A-TSR
IC OPAMP 2 CIRCUIT 8-TSSOP
3PEAK
2,960
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 MSOP
LM358A-VR
IC OPAMP 2 CIRCUIT 8-MSOP
3PEAK
2,975
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14 TSSOP
LM2902A-TR
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
125,872
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOP
LM2902A-SR
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,428
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
SOT-363
LMV321B-CR
IC OPAMP 1 CIRCUIT SOT-353
3PEAK
10,365
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-353 (SC-70-5)
8 DFN
LM358A-F1R
IC OPAMP 2 CIRCUIT 8-DFN
3PEAK
2,305
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-DFN (1.5x1.5)
8 SOP
TP27-SR
IC OPAMP 1 CIRCUIT 8-SOP
3PEAK
3,835
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.14716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
5V/µs
6 MHz
-
100 pA
50 µV
1.4mA
95 mA
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOP
LM2904A-SR
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,735
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.07878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 MSOP
LM2904A-VR
IC OPAMP 2 CIRCUIT 8-MSOP
3PEAK
2,977
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOP
TP07A-SR
IC OPAMP 1 CIRCUIT 8-SOP
3PEAK
3,950
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.10972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
25 pA
50 µV
900µA
60 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOP
TP17-SR
IC OPAMP 1 CIRCUIT 8-SOP
3PEAK
3,900
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.13165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
20V/µs
6 MHz
-
25 pA
50 µV
1.5mA
32 mA
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
14 TSSOP
LMV324B-TR
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
2,975
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA (x4 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOP
LMV324B-SR
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,480
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.08686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
0.7V/µs
1 MHz
-
1 pA
2 mV
80µA (x4 Channels)
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
14 TSSOP
LM324A-TR
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
2,940
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
-
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
5 DFN
TPA6581-DF0R
IC OPAMP 1 CIRCUIT 5-DFN
3PEAK
12,000
In Stock
1 : $0.49000
Cut Tape (CT)
12,000 : $0.15135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Push-Pull, Rail-to-Rail
8V/µs
10 MHz
-
10 pA
100 µV
1.2mA
135 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-XFDFN
5-DFN (0.8x0.8)
8 SOP
TPA7252-SO1R
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,965
In Stock
1 : $0.51000
Cut Tape (CT)
4,000 : $0.18003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.9V/µs
1 MHz
-
10 pA
4 mV
55µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 234

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.