Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
14-TSSOP Exposed Pad
LM48100QMHE/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
4,516
In Stock
1 : $2.97000
Cut Tape (CT)
250 : $2.07472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)1.6W x 1 @ 8Ohm3V ~ 5.5VDepop, I²C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume ControlSurface Mount-40°C ~ 105°C (TA)14-HTSSOP14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-TSSOP Exposed Pad
LM48100QMH/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
282
In Stock
1 : $2.97000
Tube
Bulk
Tube
ActiveClass AB1-Channel (Mono)1.6W x 1 @ 8Ohm3V ~ 5.5VDepop, I²C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume ControlSurface Mount-40°C ~ 105°C (TA)14-HTSSOP14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-TSSOP Exposed Pad
LM48100QMHX/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
144
In Stock
1 : $2.83000
Cut Tape (CT)
2,500 : $1.44800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)1.6W x 1 @ 8Ohm3V ~ 5.5VDepop, I²C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume ControlSurface Mount-40°C ~ 105°C (TA)14-HTSSOP14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Showing
1 - 3
of 3

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.