Audio Amplifiers

Results: 3
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Supplier Device Package
8-DMP8-TVSP
Package / Case
8-SOIC (0.209", 5.30mm Width)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
IC AMP CLASS AB MONO 400MW 8TVSP
NJM2770RB1-TE1#
IC AMP CLASS AB MONO 400MW 8TVSP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.69230
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveClass AB1-Channel (Mono)400mW x 1 @ 16Ohm2V ~ 4.5VStandby, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-TVSP8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SOIC
NJM2770M
IC AMP CLASS AB MONO 400MW 8DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteClass AB1-Channel (Mono)400mW x 1 @ 16Ohm2V ~ 4.5VStandby, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-DMP8-SOIC (0.209", 5.30mm Width)
njm2770rb1-te1
NJM2770RB1-TE1
IC AMP CLASS AB MONO 400MW 8TVSP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteClass AB1-Channel (Mono)400mW x 1 @ 16Ohm2V ~ 4.5VStandby, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-TVSP8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Showing
of 3

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.