Audio Amplifiers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
17,290
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $1.08364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class DG
1-Channel (Mono)
3.3W x 1 @ 8Ohm
2.6V ~ 5.25V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
16-TQFN (3x3)
16-WFQFN Exposed Pad
16-TQFN
MAX98307ETE+
IC AMP CLASS DG MONO 3.3W 16TQFN
Analog Devices Inc./Maxim Integrated
0
In Stock
1,330
Factory
Active
-
Strip
Active
Class DG
1-Channel (Mono)
3.3W x 1 @ 8Ohm
2.6V ~ 5.25V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
16-TQFN (3x3)
16-WFQFN Exposed Pad
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.