Audio

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Class DClass D, Class AB
Output Type
1-Channel (Mono)2-Channel (Stereo)
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm3W x 2 @ 4Ohm5W x 2 @ 2Ohm
Voltage - Supply
2.5V ~ 5.5V2.8V ~ 5.5V2.8V ~ 6V
Supplier Device Package
8-MSOP16-SOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8 MSOP
PAM8304ASR
IC AMP CLASS D MONO 3W 8MSOP
Diodes Incorporated
33,096
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.22975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 6V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
16-SOIC
PAM8406DR
IC AMP D/AB STEREO 5W 16SOP
Diodes Incorporated
5,776
In Stock
17,500
Factory
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D, Class AB
2-Channel (Stereo)
5W x 2 @ 2Ohm
2.5V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PAM8403DR
IC AMP CLASS D STEREO 3W 16SOP
Diodes Incorporated
3,405
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.33830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
3W x 2 @ 4Ohm
2.8V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
16-SOP
16-SOIC (0.154", 3.90mm Width)
Showing
of 3

Audio


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.