Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8 MSOP
PAM8302AASCR
IC AMP CLASS D MONO 2.5W 8MSOP
Diodes Incorporated
107,647
In Stock
365,000
Factory
1 : $0.58000
Cut Tape (CT)
2,500 : $0.22553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass D1-Channel (Mono)2.5W x 1 @ 4Ohm2V ~ 5.5VDepop, Short-Circuit and Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-MSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-SOIC
LM386MX-1/NOPB
IC AMP CLASS AB MONO 325MW 8SOIC
Texas Instruments
11,726
In Stock
10,000
Factory
1 : $1.11000
Cut Tape (CT)
2,500 : $0.47278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)325mW x 1 @ 8Ohm4V ~ 12V-Surface Mount0°C ~ 70°C (TA)8-SOIC8-SOIC (0.154", 3.90mm Width)
10-VSSOP
LM4667MM/NOPB
IC AMP CLASS D MONO 1.3W 10VSSOP
Texas Instruments
3,085
In Stock
10,000
Factory
1 : $1.30000
Cut Tape (CT)
1,000 : $0.59040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass D1-Channel (Mono)1.3W x 1 @ 8Ohm2.7V ~ 5.5VDepop, Differential Inputs, Short-Circuit Protection, ShutdownSurface Mount-40°C ~ 85°C (TA)10-VSSOP10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
8-SON
TPA6211A1DRB
IC AMP CLASS AB MONO 3.1W 8SON
Texas Instruments
4,745
In Stock
1 : $1.22000
Tube
-
Tube
ActiveClass AB1-Channel (Mono)3.1W x 1 @ 3Ohm2.5V ~ 5.5VDepop, Differential Inputs, Shutdown, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-SON (3x3)8-VDFN Exposed Pad
8-SOIC
LM4889MAX/NOPB
IC AMP CLASS AB MONO 1W 8SOIC
Texas Instruments
14,855
In Stock
10,000
Factory
1 : $1.60000
Cut Tape (CT)
2,500 : $0.67872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)1W x 1 @ 8Ohm2.2V ~ 5.5VDepop, Shutdown, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-SOIC8-SOIC (0.154", 3.90mm Width)
8-MSOP Exp Pad Pkg
TPA6203A1DGN
IC AMP CLASS AB MONO 1.25W 8MSOP
Texas Instruments
7,683
In Stock
7,360
Factory
1 : $1.25000
Tube
-
Tube
ActiveClass AB1-Channel (Mono)1.25W x 1 @ 8Ohm2.5V ~ 5.5VDifferential Inputs, Shutdown, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-HVSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
28-HTSSOP
TPA3136AD2PWP
IC AMP CLASS D STER 10W 20HTSSOP
Texas Instruments
1,559
In Stock
10,000
Factory
1 : $2.08000
Tube
-
Tube
ActiveClass D2-Channel (Stereo)10W x 2 @ 8Ohm4.5V ~ 14.4VDepop, Short-Circuit and Thermal ProtectionSurface Mount-40°C ~ 125°C (TA)28-HTSSOP28-PowerTSSOP (0.173", 4.40mm Width)
8-SOIC
TPA311DR
IC AMP CLASS AB MONO 700MW 8SOIC
Texas Instruments
969
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.44824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)700mW x 1 @ 8Ohm2.5V ~ 5.5VDepop, Short-Circuit and Thermal Protection, ShutdownSurface Mount-40°C ~ 85°C (TA)8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
of 8

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.