Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8-MSOP Exp Pad Pkg
TPA6211A1DGNR
IC AMP CLASS AB MONO 3.1W 8MSOP
Texas Instruments
3,310
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.39655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveClass AB1-Channel (Mono)3.1W x 1 @ 3Ohm2.5V ~ 5.5VDepop, Differential Inputs, Shutdown, Thermal ProtectionSurface Mount-40°C ~ 85°C (TA)8-HVSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP Exp Pad Pkg
TPA6110A2DGNR
IC AMP CLASS AB STER 150MW 8MSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.33000
Cut Tape (CT)
2,500 : $0.56382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveClass ABHeadphones, 2-Channel (Stereo)150mW x 2 @ 16Ohm2.5V ~ 5.5VDepop, Short-Circuit and Thermal Protection, ShutdownSurface Mount-40°C ~ 85°C (TA)8-HVSSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.