Audio Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Supplier Device Package
Package / Case
8 MSOP
IC AMP CLASS D MONO 2.5W 8MSOP
Diodes Incorporated
58,123
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.22313
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.5W x 1 @ 4Ohm
2V ~ 5.5V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
IC AMP CLASS D MONO 3W 8MSOP
Diodes Incorporated
11,988
In Stock
37,500
Factory
1 : $0.59000
Cut Tape (CT)
2,500 : $0.26483
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 6V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 2

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.